833-082-560-807

Heilind Number:EDA833-082-560-807
Manufacturer:EDAC
Manufacturer Number:833-082-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-082-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-082-560-807

Detailed Description

Enhance connectivity within your electronic devices with this efficient Card Edge Connector. Engineered for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a double row design and 82 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees secure and stable connections. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its green color and straight mount orientation make it easy to identify and install. Perfect for use in PCB connectors, this high-quality component is a must-have for any electronic setup.