833-082-560-808

Heilind Number:EDA833-082-560-808
Manufacturer:EDAC
Manufacturer Number:833-082-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-082-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-082-560-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. Its two rows of copper alloy contacts ensure reliable power transmission, with a maximum amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, it offers easy and efficient installation on your PCB. Boasting 82 positions in total, it accommodates a wide range of connections, making it a versatile solution for your electronic projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments and applications. Trust in its straight mount orientation for a secure and stable connection every time. Upgrade your connectivity with this essential component, a must-have in any engineer's toolkit.