833-084-520-201

Heilind Number:EDA833-084-520-201
Manufacturer:EDAC
Manufacturer Number:833-084-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-520-201

Detailed Description

Enhance connectivity within your electronic assemblies with this high-performance Card Edge Connector. Featuring a vibrant green hue for easy identification, it boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a current rating of 3 A, this connector facilitates reliable power transmission. Its dual-row design, comprised of 84 positions, offers ample connectivity options, while the Copper Alloy contacts provide optimal signal conductivity. The .156-inch pitch and .2-inch row spacing enable seamless integration into your PCB layout. Designed for straight mount orientation, it ensures a secure and space-efficient connection. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse industrial applications. Perfect for board-to-board connections, it's a essential component for your electronic projects. Elevate your connectivity solutions with this premium Card Edge Connector.