833-084-520-212

Heilind Number:EDA833-084-520-212
Manufacturer:EDAC
Manufacturer Number:833-084-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-520-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a double row configuration with 84 positions, ensuring efficient data transfer. Crafted with a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees longevity and reliability in operation. The green color adds a touch of visual appeal, while the straight mount orientation simplifies installation. With a current rating of 3 A and operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Trust in this connector for secure and stable board-to-board connections in your electronic projects.