833-084-520-807

Heilind Number:EDA833-084-520-807
Manufacturer:EDAC
Manufacturer Number:833-084-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-520-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and efficient operation. With a contact material of Copper Alloy, it facilitates reliable signal transmission. The connector is equipped with two rows and 84 positions, offering ample connectivity options. Its .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliable performance in various environments. Suitable for straight mount orientation, this connector is a versatile solution for your board-to-board PCB connectivity needs. Trust in its quality and functionality to streamline your electronic projects seamlessly.