833-084-521-202

Heilind Number:EDA833-084-521-202
Manufacturer:EDAC
Manufacturer Number:833-084-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-521-202

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Engineered for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, it ensures reliable power transmission. The copper alloy contacts provide excellent conductivity, while the dual-row design with 84 positions offers ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees long-term functionality. Its .156-inch pitch and .2-inch row spacing facilitate easy installation on your board. Choose this straight-mount connector to streamline your inter-board connections efficiently. A must-have in any hardware setup, it's perfect for various applications in the electronics industry.