833-084-521-203

Heilind Number:EDA833-084-521-203
Manufacturer:EDAC
Manufacturer Number:833-084-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-521-203

Detailed Description

Enhance connectivity within your PCB setup with this durable Card Edge Connector. Designed for efficient power transfer, it boasts a 3 A amperage capacity and features a total of 84 positions across two rows. The housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures reliable insulation and flame resistance. Made with high-quality Copper Alloy contacts, it guarantees optimal signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solution with this essential component.