833-084-521-204

Heilind Number:EDA833-084-521-204
Manufacturer:EDAC
Manufacturer Number:833-084-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-521-204

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector, designed for seamless integration in your electronic devices. This green connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows and 84 positions, it offers ample space for your connections, while the copper alloy contact material guarantees efficient conductivity. The .156 inch pitch and .2 inch row spacing provide precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. Trust in the quality of our connectors for superior performance in all your projects.