833-084-521-808

Heilind Number:EDA833-084-521-808
Manufacturer:EDAC
Manufacturer Number:833-084-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-521-808

Detailed Description

Discover seamless connectivity with our Card Edge Connector. Designed for optimal performance, this connector features two rows of 84 positions, ensuring reliable and efficient board-to-board connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The contact material, made of Copper Alloy, offers superior conductivity for smooth data transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved effortlessly. Its straight mount orientation facilitates easy installation, while the operating temperature range of -40 to 105°C ensures stability in diverse environments. Whether for industrial or commercial applications, this green connector is a perfect choice for your PCB connectivity needs.