833-084-521-812

Heilind Number:EDA833-084-521-812
Manufacturer:EDAC
Manufacturer Number:833-084-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-521-812

Detailed Description

Enhance connectivity in your circuit board with this high-performance Card Edge Connector, designed for seamless integration with a pitch of .156 inches. Featuring two rows and 84 positions, it ensures efficient transmission of signals. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it offers reliable operation in a wide temperature range from -40 to 105 °C. With a straight mount orientation and vibrant green color, it not only delivers functionality but also adds a touch of style to your PCB design. Upgrade your connectivity solutions with this essential component.