833-084-523-207

Heilind Number:EDA833-084-523-207
Manufacturer:EDAC
Manufacturer Number:833-084-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-523-207

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing, in a sleek green hue, ensures reliability in any application. With a double-row design and a total of 84 positions, it offers ample connectivity options. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, this connector facilitates seamless integration. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Trust in this connector for robust and dependable board-to-board connections. Elevate your projects with superior quality and performance.