833-084-523-208

Heilind Number:EDA833-084-523-208
Manufacturer:EDAC
Manufacturer Number:833-084-523-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-523-208

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector. Designed for seamless integration, this component features 84 positions with a .156-inch pitch, perfect for high-density applications. The green UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable power transmission at an amperage of 3A. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector offers versatility for various environments. Trust in our quality engineering to optimize your board-to-board connections efficiently.