833-084-523-212

Heilind Number:EDA833-084-523-212
Manufacturer:EDAC
Manufacturer Number:833-084-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-523-212

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector not only offers visual appeal but also packs a punch with a 3A amperage rating, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees longevity in diverse operating environments. With two rows of copper alloy contacts, each spaced precisely at .156 inches, and a total of 84 positions, it facilitates efficient signal transfer on PCBs. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component in various applications. Trust in our Card Edge Connector for seamless board-to-board connectivity, meeting your connectivity needs with precision and performance.