833-084-523-803

Heilind Number:EDA833-084-523-803
Manufacturer:EDAC
Manufacturer Number:833-084-523-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-523-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficiency and durability, it features a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and a total of 84 positions, this connector offers ample space for seamless board-to-board connections. The Copper Alloy contact material guarantees optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches provide precise alignment. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various industrial environments. Whether for DIY projects or professional applications, this connector is a must-have for seamless PCB integration. Upgrade your connectivity solutions today.