833-084-523-804

Heilind Number:EDA833-084-523-804
Manufacturer:EDAC
Manufacturer Number:833-084-523-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-523-804

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of copper alloy contacts, it offers a secure and efficient connection for your circuit boards. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the 84 positions accommodate multiple connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications. Its straight mount orientation adds versatility to your setup, making it a must-have in your connector collection. Elevate your PCB design with this essential component.