833-084-523-808

Heilind Number:EDA833-084-523-808
Manufacturer:EDAC
Manufacturer Number:833-084-523-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-523-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for precision and durability, this connector boasts a 3 A amperage capacity, making it ideal for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contact material, it ensures reliable and secure connections. With two rows and 84 positions, it offers ample space for seamless board-to-board interconnectivity. The .156-inch pitch and .2-inch row spacing further enhance its efficiency. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in any environment. Upgrade your PCB systems with this essential component, a must-have in any electronics assembly toolkit.