833-084-524-803

Heilind Number:EDA833-084-524-803
Manufacturer:EDAC
Manufacturer Number:833-084-524-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-524-803

Detailed Description

Enhance your PCB connectivity with this double-row Card Edge Connector. Designed for seamless integration, its green housing made of UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a contact material of Copper Alloy, it guarantees reliable performance, even in demanding environments. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the 84 positions offer ample room for secure attachment. Operating flawlessly at temperatures between -40 and 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your setup with this essential component for seamless board-to-board connections.