833-084-524-807

Heilind Number:EDA833-084-524-807
Manufacturer:EDAC
Manufacturer Number:833-084-524-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-524-807

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed with a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable power transmission. Featuring two rows with a total of 84 positions and a pitch of .156 inches, it allows for seamless integration on your PCB. The straight mount orientation and compact design make it ideal for board-to-board connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector offers both efficiency and durability. Upgrade your electronic assemblies with this essential component.