833-084-540-212

Heilind Number:EDA833-084-540-212
Manufacturer:EDAC
Manufacturer Number:833-084-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-540-212

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, featuring a vibrant green hue for easy identification. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, this connector ensures reliable performance. Boasting two rows of 84 positions each, it offers ample space for secure board-to-board connections. The .156-inch pitch and .2-inch row spacing allow for efficient data transmission, while a straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various electronic applications. Elevate your PCB assembly with this essential component.