833-084-540-802

Heilind Number:EDA833-084-540-802
Manufacturer:EDAC
Manufacturer Number:833-084-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-540-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless interconnection. Designed in a vibrant Green color, this connector boasts a robust amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows and a Copper Alloy contact material, it facilitates efficient signal transfer with a .156-inch pitch and .2-inch row spacing. With 84 positions available, it offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications in demanding environments. Trust in this connector for high-quality, high-performance board-to-board connections.