833-084-540-803

Heilind Number:EDA833-084-540-803
Manufacturer:EDAC
Manufacturer Number:833-084-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-540-803

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed with precision and durability in mind, this green connector features a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of copper alloy contacts, each offering a current rating of 3 A, it guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing provide seamless integration, accommodating up to 84 positions for extensive connectivity options. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice. Upgrade your setup with this essential connector for seamless and reliable board-to-board connections.