833-084-540-808

Heilind Number:EDA833-084-540-808
Manufacturer:EDAC
Manufacturer Number:833-084-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-540-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic setups. Boasting a vibrant green hue and crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both reliability and safety. With a robust amperage rating of 3 A, it facilitates efficient power transmission. Featuring two rows of high-quality Copper Alloy contacts, it offers a total of 84 positions with a pitch of .156 inches, perfect for accommodating multiple connections. The straight mount orientation and optimal row spacing of .2 inches simplify installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Upgrade your connectivity solutions with this essential component.