833-084-540-812

Heilind Number:EDA833-084-540-812
Manufacturer:EDAC
Manufacturer Number:833-084-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-540-812

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, it adds a pop of visual distinction while delivering reliable performance. Engineered for versatility, this connector boasts a double-row configuration with 84 positions, ensuring ample connectivity options for your PCB layout. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it offers robust protection against environmental factors. The copper alloy contacts guarantee optimal conductivity and longevity, while the .156-inch pitch and .2-inch row spacing enable precise alignment. With a current rating of 3A, it meets power demands efficiently. Whether for data transfer or power supply, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Trust in this high-quality connector for seamless board-to-board connections in your electronic projects.