833-084-541-202

Heilind Number:EDA833-084-541-202
Manufacturer:EDAC
Manufacturer Number:833-084-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-541-202

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of Copper Alloy contacts, it ensures reliable transmission in any electronic setup. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 84 positions available for seamless integration. Suitable for a wide range of applications, this connector offers a straight mount orientation and can operate efficiently in temperatures ranging from -40 to 105 °C. Elevate your connectivity solutions with this essential component.