833-084-541-203

Heilind Number:EDA833-084-541-203
Manufacturer:EDAC
Manufacturer Number:833-084-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-541-203

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Featuring a vibrant Green color, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance. With two rows and 84 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. Operating at a maximum amperage of 3 A, it's suitable for various applications. Its straight mount orientation and .156-inch pitch make installation a breeze. With a wide operating temperature range of -40 to 105 °C, it's perfect for demanding environments. Upgrade your setup with this essential component.