833-084-541-803

Heilind Number:EDA833-084-541-803
Manufacturer:EDAC
Manufacturer Number:833-084-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-541-803

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a vibrant green hue. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees reliable performance even in demanding environments. Featuring two rows of 84 copper alloy contact points, it ensures secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Elevate your connectivity with this essential component.