833-084-541-807

Heilind Number:EDA833-084-541-807
Manufacturer:EDAC
Manufacturer Number:833-084-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-541-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Engineered for reliability, it boasts a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. Featuring two rows of 84 copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it ensures efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential connector, ideal for seamless board-to-board connections.