833-084-541-808

Heilind Number:EDA833-084-541-808
Manufacturer:EDAC
Manufacturer Number:833-084-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-541-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a sleek green finish. Designed for precision and durability, this connector features a double-row layout with 84 positions, ensuring seamless communication between boards. The housing is crafted from UL 94V-0 Thermoplastic Polyester, offering exceptional heat resistance and safety compliance. Each contact is made of Copper Alloy, guaranteeing reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Perfect for various applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for a secure and efficient connection every time. Upgrade your setup with this essential component for unmatched performance and longevity.