833-084-542-202

Heilind Number:EDA833-084-542-202
Manufacturer:EDAC
Manufacturer Number:833-084-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-542-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green color, it offers a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various applications. With a 3A amperage and copper alloy contacts, it guarantees efficient power transmission. Its dual-row design with 84 positions and a .156-inch pitch provides ample space for seamless integration. The straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Perfect for board-to-board connections, this connector is a must-have for any electronics project.