833-084-542-208

Heilind Number:EDA833-084-542-208
Manufacturer:EDAC
Manufacturer Number:833-084-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-542-208

Detailed Description

Enhance connectivity within your circuit board with our Card Edge Connector, featuring a vibrant green color for easy identification. Designed for seamless integration, this connector boasts a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable performance in demanding applications. The straight mount orientation and precise row spacing of .2 inches ensure a secure fit, while the 84 positions cater to complex connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic setups. Explore our range of connectors for efficient board-to-board PCB connections.