833-084-542-212

Heilind Number:EDA833-084-542-212
Manufacturer:EDAC
Manufacturer Number:833-084-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-542-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Boasting a vibrant green hue, it not only adds a pop of color but also ensures easy identification during assembly. Designed for optimal power transmission, this connector can handle up to 3A of current, making it ideal for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability even in demanding environments. With two rows of contacts, each made of sturdy Copper Alloy, it provides seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing accommodate precision placement on PCBs, while the 84 positions offer ample room for expansion. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Perfect for use in various electronic systems, this connector is a must-have for any project requiring efficient and secure connectivity. Elevate your design with this essential component, now available in our PCB Connectors collection.