833-084-542-802

Heilind Number:EDA833-084-542-802
Manufacturer:EDAC
Manufacturer Number:833-084-542-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-542-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for high-performance applications. This sleek green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable and safe operation. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your electronic components. Featuring 84 positions in total, it provides ample connectivity options for your circuitry. Its straight mount orientation and .2-inch row spacing make installation a breeze, while its 3A amperage rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Trust in our innovative solution for all your board-to-board PCB connection needs.