833-084-542-808

Heilind Number:EDA833-084-542-808
Manufacturer:EDAC
Manufacturer Number:833-084-542-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-542-808

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector, designed for seamless integration and optimal performance. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it not only ensures durability but also adds a pop of color to your setup. Featuring two rows of copper alloy contacts with a pitch of .156 inches, this connector offers reliable power delivery at an amperage of 3A. With a total of 84 positions, it provides ample room for your connections. The straight mount orientation and precise row spacing of .2 inches make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Trust in this essential component for your PCB setups, whether for personal projects or professional applications.