833-084-544-201

Heilind Number:EDA833-084-544-201
Manufacturer:EDAC
Manufacturer Number:833-084-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-544-201

Detailed Description

Enhance your board-to-board connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green color, this connector is not only visually striking but also reliable, with a durable UL 94V-0 Thermoplastic Polyester housing. Its dual rows and 84 positions provide ample space for secure connections, while the Copper Alloy contact material ensures efficient power transfer. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Designed for straight mount orientation, it guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your PCB connectivity with this essential component.