833-084-544-212

Heilind Number:EDA833-084-544-212
Manufacturer:EDAC
Manufacturer Number:833-084-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-544-212

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, designed for seamless integration. Featuring a vibrant green color, this connector not only adds functionality but also a pop of color to your setup. With an amperage rating of 3 A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With two rows and 84 positions, it offers ample room for connections. The Copper Alloy contact material and .156-inch pitch provide optimal conductivity. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Trust in this connector for efficient and secure board-to-board connections.