833-084-544-804

Heilind Number:EDA833-084-544-804
Manufacturer:EDAC
Manufacturer Number:833-084-544-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-544-804

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connector, designed for seamless integration in your electronic devices. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durable performance even in demanding environments. Featuring two rows of high-quality Copper Alloy contacts, it offers reliable power transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing allow for precise positioning on your board, accommodating up to 84 positions for versatile connectivity options. With a straight mount orientation, installation is quick and easy. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in our top-of-the-line product for efficient and secure board-to-board connections.