833-084-544-807

Heilind Number:EDA833-084-544-807
Manufacturer:EDAC
Manufacturer Number:833-084-544-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-544-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-544-807

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed with durability in mind, this connector boasts a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. Its two rows and 84 positions offer ample space for seamless connections, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of environments. Trust in its straight mount orientation for easy installation and rest assured of its 3A amperage rating. Upgrade your PCB connections with this essential component.