833-084-544-808

Heilind Number:EDA833-084-544-808
Manufacturer:EDAC
Manufacturer Number:833-084-544-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-544-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 84 positions, it offers ample room for secure connections. Crafted from high-quality Copper Alloy, the contacts ensure reliable signal transmission. Featuring a .156-inch pitch and .2-inch row spacing, precise alignment is guaranteed. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for seamless integration into your setup. Explore our full range of PCB connectors for all your connectivity needs.