833-084-555-203

Heilind Number:EDA833-084-555-203
Manufacturer:EDAC
Manufacturer Number:833-084-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-555-203

Detailed Description

Ensure seamless connectivity with our Card Edge Connector. Designed for efficiency, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester for durability. Its double-row design with a total of 84 positions ensures ample connectivity options, while the copper alloy contact material guarantees reliable performance. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from telecommunications to industrial machinery. Trust in its straight mount orientation for easy installation on your PCB, and experience uninterrupted functionality in even the most demanding environments.