833-084-555-212

Heilind Number:EDA833-084-555-212
Manufacturer:EDAC
Manufacturer Number:833-084-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-555-212

Detailed Description

Enhance connectivity in your electronic devices with this efficient Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures optimal performance and durability. With a contact material of Copper Alloy, it guarantees reliable conductivity. This connector boasts two rows with a pitch of .156 inches and a row spacing of .2 inches, accommodating up to 84 positions for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB setup with this essential component.