833-084-555-803

Heilind Number:EDA833-084-555-803
Manufacturer:EDAC
Manufacturer Number:833-084-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-555-803

Detailed Description

Enhance your connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in your PCB setups. Featuring a vibrant Green hue, this connector not only stands out visually but also offers exceptional performance, with a 3 A amperage capacity ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of precisely engineered Copper Alloy contacts, each positioned at a pitch of .156 inches and a row spacing of .2 inches, connectivity is optimized for efficiency. Boasting 84 positions, this connector accommodates a wide range of connections, making it a versatile component for various applications. Whether for industrial or commercial use, its Straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures stability even in harsh environments. Elevate your connectivity game with this essential component, a must-have in the realm of PCB connectors.