833-084-555-804

Heilind Number:EDA833-084-555-804
Manufacturer:EDAC
Manufacturer Number:833-084-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-555-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it is not only visually appealing but also offers durability with its UL 94V-0 Thermoplastic Polyester housing material. Designed for optimal power transmission, this connector boasts a 3A amperage rating and is equipped with Copper Alloy contacts for reliable conductivity. With two rows and 84 positions, it provides ample connectivity options for your board-to-board applications. The .156-inch pitch and .2-inch row spacing ensure precise alignment and secure mounting. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for diverse industrial environments. Upgrade your connectivity solutions with this essential component.