833-084-555-807

Heilind Number:EDA833-084-555-807
Manufacturer:EDAC
Manufacturer Number:833-084-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-555-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Its durable housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in demanding environments. Featuring two rows and a total of 84 positions, this connector facilitates seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. Designed for straight mounting orientation, it offers convenience in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the field of PCB connectivity. Elevate your electronic designs with this essential component.