833-084-555-808

Heilind Number:EDA833-084-555-808
Manufacturer:EDAC
Manufacturer Number:833-084-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-555-808

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance, it features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester for utmost durability. With 84 positions and a dual-row configuration, it offers ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, ensures reliable and efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile and dependable choice. Its straight mount orientation and .156-inch pitch guarantee seamless integration onto your board, while the .2-inch row spacing enhances accessibility. Whether you're a DIY enthusiast or a professional in the field, this connector is a must-have for your projects. Elevate your PCB assembly and shop now.