833-084-556-212

Heilind Number:EDA833-084-556-212
Manufacturer:EDAC
Manufacturer Number:833-084-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-556-212

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Featuring a striking green color, this connector is designed for efficient power transmission, with an amperage rating of 3A. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With two rows and a total of 84 positions, it provides ample connectivity options. The copper alloy contact material guarantees optimal signal transfer, while the .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Suitable for a wide range of applications, this connector offers a straight mount orientation and can operate in temperatures ranging from -40 to 105°C, making it ideal for demanding industrial settings. Trust in its exceptional quality for seamless board-to-board connections.