833-084-556-802

Heilind Number:EDA833-084-556-802
Manufacturer:EDAC
Manufacturer Number:833-084-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-556-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green hue, this essential component is designed for optimal performance, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of copper alloy contacts, each spaced at .156 inches and .2 inches apart, it offers seamless connectivity for your electronic devices. Boasting 84 positions, this connector is perfect for high-density applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various assembly environments. Trust in our reliable connector to streamline your board-to-board connections with ease and efficiency.