833-084-556-804

Heilind Number:EDA833-084-556-804
Manufacturer:EDAC
Manufacturer Number:833-084-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-556-804

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for 84 positions across 2 rows, this connector ensures seamless data transfer in your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of environments. Its straight mount orientation makes installation a breeze. Upgrade your PCB assembly with this essential component for optimal performance and durability.