833-084-556-807

Heilind Number:EDA833-084-556-807
Manufacturer:EDAC
Manufacturer Number:833-084-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-556-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed to handle up to 3 A of power, this essential component features a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 84 positions, it offers ample room for secure connections. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various electronic applications. Its .156-inch pitch and .2-inch row spacing allow for easy integration onto your PCB. Whether for prototyping or production, trust in our Card Edge Connector to deliver high performance and longevity.