833-084-556-808

Heilind Number:EDA833-084-556-808
Manufacturer:EDAC
Manufacturer Number:833-084-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-556-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic applications. Its vibrant Green color adds a touch of visual distinction, while its robust construction guarantees reliable operation. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures safety and durability in any setting. With two rows of copper alloy contacts, each offering a generous 3 A amperage, it facilitates efficient transmission of power and data. The .156-inch pitch and .2-inch row spacing, along with 84 positions, provide ample room for secure connections. Whether for straight mounting or other orientations, this connector offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of industrial and commercial applications. Elevate your connectivity experience with this essential component.