833-084-556-812

Heilind Number:EDA833-084-556-812
Manufacturer:EDAC
Manufacturer Number:833-084-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-556-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environmental conditions. With a 3A amperage rating, it accommodates high-power applications with ease. The two rows of Copper Alloy contacts, totaling 84 positions, provide ample connectivity options. A pitch of .156 inches and row spacing of .2 inches allow for precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your projects. Trust in its straight mount orientation for easy installation. Upgrade your connections with this essential component.